Low

NTE56022 - 

Triac, 200 V, 40 A, TO-48, 80 mA, 2.5 V, 40 W

NTE56022 - Triac, 200 V, 40 A, TO-48, 80 mA, 2.5 V, 40 W

The actual product may differ from image shown

Manufacturer Part No:
NTE56022
Newark Part No.:
51M8911
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE56022 is a 3-pin medium power Bi-directional TRIAC which may be switched from off-state to conduction for either polarity of applied voltage with positive or negative gate triggering and designed for control of AC loads.

Applications

Motor Drive & Control, Lighting, Industrial, HVAC

Product Information

:
200V
:
40A
:
TO-48
:
80mA
:
2.5V
:
40W
:
350A
:
60mA
:
3Pins
:
100°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$42.50 $ 42.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.50
50 + $38.58
100 + $35.28
250 + $32.60
500 + $31.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.