Low

NTE ELECTRONICS  NTE5418  Thyristor, 400 V, 25 mA, 10 A, TO-220, 3 Pins

NTE ELECTRONICS NTE5418
Manufacturer Part No:
NTE5418
Newark Part No.:
29C4685
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NTE5418 is a 10A Silicon Controlled Rectifier (SCR) offers 400V repetitive peak reverse voltage and repetitive peak OFF-state voltage.

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
400V
Gate Trigger Current Max, Igt:
25mA
Current It av:
-
On State RMS Current IT(rms):
10A
Thyristor Case Style:
TO-220
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
100A
Holding Current Max Ih:
30mA
Gate Trigger Voltage Max Vgt:
1.5V
Operating Temperature Max:
110°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products