Low

NTE5408 - 

Thyristor, 200 V, 200 µA, 4 A, TO-5, 3 Pins

NTE5408 - Thyristor, 200 V, 200 µA, 4 A, TO-5, 3 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE5408
Newark Part No.:
29C4683
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5408 is a 3-pin Silicon Controlled Rectifier, designed to be driven directly with IC and MOS devices. The SCR features proprietary, void-free glass-passivated chips. The SCR is reverse blocking triode thyristor and may be switched from off state to conduction by a current pulse applied to the gate terminal.

Applications

Lighting, HVAC, Automation & Process Control

Product Information

:
200V
:
200µA
:
-
:
4A
:
TO-5
:
3Pins
:
40A
:
5mA
:
800mV
:
100°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$8.04 $ 8.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.04
50 + $7.30
100 + $6.67
250 + $6.17
500 + $5.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.