Low

NTE ELECTRONICS  NTE5342  BRIDGE RECTIFIER, SINGLE PHASE, 40A 600V THOUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 06M7453
  • Manufacturer Part No NTE5342

Product Information


  • Bridge Rectifier Case Style: KBPC
  • Diode Mounting Type: Through Hole
  • Forward Current If(AV): 40A
  • Forward Voltage VF Max: 1.2V
  • MSL: MSL 1 - Unlimited
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/329
  •  131/331

Availability

Availability:  92


  • 92 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $15.34

Buy

Price

Quantity List Price
1 - 24 $15.34
25 - 49 $14.62
50 - 99 $14.33
100 - 249 $13.90
250+ $13.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K8889
GBPC3504W

GBPC3504W

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, SINGLE PHASE, 35A 400V THOUGH HOLE

BRIDGE RECTIFIER, SINGLE PHASE, 35A 400V THOUGH HOLE; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

309

1+ $2.86 10+ $2.30 100+ $1.89 500+ $1.69 More Pricing

Buy
  • 309 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
Suggested Substitutes
96K7994
CM4006

CM4006

MULTICOMP

BRIDGE RECTIFIER, SINGLE PHASE, 40A, 600V QC

BRIDGE RECTIFIER, SINGLE PHASE, 40A, 600V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):40A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:-; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,979

1+ $2.65 10+ $2.17 100+ $2.09 250+ $1.92 More Pricing

Buy
  • 1,979 in stock for same day shipping

see cut-off times

 
Check more stock
  • 502 Further stock expected to ship on May 3, 2015
  • Per the manufacturer, more stock expected week of 5/25/15
10M6177
MCCM3506-RH

MCCM3506-RH

MULTICOMP

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 600V QC

BRIDGE RECTIFIER, SINGLE PHASE, 35A, 600V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):35A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.62 10+ $2.12 50+ $1.58 100+ $1.38 More Pricing

Buy
 
Check more stock
  • 989 Further stock expected to ship on Jun 1, 2015
  • Per the manufacturer, more stock expected week of 7/6/15
Contact me when back in stock

Associated Products


Customers Also Bought