Low

NTE5340 - 

Bridge Rectifier Diode, Single, 200 V, 40 A, Module, 1.2 V, 4 Pins

NTE5340 - Bridge Rectifier Diode, Single, 200 V, 40 A, Module, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE5340
Newark Part No.:
06M7452
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5340 is a single-phase silicon Bridge Rectifier features 200V peak reverse voltage. It is suitable for through-hole mounting.
  • 300A Maximum peak surge current
  • 1.2°C/W Junction-to-case thermal resistance

Applications

Power Management

Product Information

:
Single
:
200V
:
40A
:
Module
:
1.2V
:
4Pins
:
175°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bridge Rectifier Diode, Single, 200 V, 35 A, Module, 1.1 V, 4 Pins

225 in stock

Each

1+ $3.15 10+ $2.68 25+ $2.56 50+ $2.44 More Pricing...

Add

MULTICOMP

Bridge Rectifier Diode, Single, 600 V, 50 A, Module, 1.2 V, 4 Pins

2,540 in stock

Each

1+ $2.45 10+ $1.98 50+ $1.48 100+ $1.29 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$9.52 $ 9.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.52
50 + $8.64
100 + $7.90
250 + $7.30
500 + $7.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.