Low

NTE5327 - 

Bridge Rectifier Diode, Single, 800 V, 25 A, Module, 1.1 V, 4 Pins

NTE5327 - Bridge Rectifier Diode, Single, 800 V, 25 A, Module, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE5327
Newark Part No.:
10M5497
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5327 is a 4-pin 800V 1-phase Silicon Bridge Rectifier Diode with silver-plated copper terminals. The silicon bridge rectifier accepts hole through for #8 screw and 400A peak surge overload rating.
  • Superior thermal design
  • 560V Maximum rms bridge input voltage

Applications

Industrial, Automation & Process Control

Product Information

:
Single
:
800V
:
25A
:
Module
:
1.1V
:
4Pins
:
125°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bridge Rectifier Diode, Single, 800 V, 25 A, Module, 1.1 V, 4 Pins

819 in stock

Each

1+ $2.92 10+ $2.48 25+ $2.37 50+ $2.26 More Pricing...

Add

MULTICOMP

Bridge Rectifier Diode, Single, 800 V, 25 A, Module, 1.1 V, 4 Pins

623 in stock

Each

1+ $1.92 10+ $1.56 50+ $1.16 100+ $1.01 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

53 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$7.71 $ 7.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.71
50 + $7.00
100 + $6.40
250 + $5.91
500 + $5.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.