Low

NTE5326 - 

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

NTE5326 - Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE5326
Newark Part No.:
06M7448
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5326 is a single-phase silicon Bridge Rectifier with silver-plated copper terminals and through hole mounting for #8 screw. The bridge rectifier features superior thermal design and surge overload rating of 400A (Peak).
  • 420V Maximum RMS bridge input voltage
  • 600V Maximum DC blocking voltage

Applications

Power Management

Product Information

:
Single
:
600V
:
25A
:
Module
:
1.1V
:
4Pins
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bridge Rectifier Diode, Single, 600 V, 15 A, Module, 1.1 V, 4 Pins

166 in stock

Each

1+ $2.92 10+ $2.48 25+ $2.37 50+ $2.26 More Pricing...

Add

ON SEMICONDUCTOR

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

173 in stock

Each

1+ $2.92 10+ $2.48 25+ $2.37 50+ $2.26 More Pricing...

Add

MULTICOMP

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.1 V, 4 Pins

395 in stock
Add

MULTICOMP

Bridge Rectifier Diode, Single, 600 V, 25 A, Module, 1.2 V, 4 Pins

298 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

168 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$7.46 $ 7.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.46
50 + $6.77
100 + $6.19
250 + $5.72
500 + $5.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NTE ELECTRONICS - NTE5326 - BRIDGE RECTIFIER, SINGLE PHASE, 25A 600V THOUGH HOLE 4.5 5 1 2
Bridge Rectifier Good Product! Fast shipping! Great company to buy products from February 26, 2015
  • 2015-06-11T15:21:29.068-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_06M7448, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.