Low

NTE ELECTRONICS  NTE5324  Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.1 V, 4 Pins

NTE ELECTRONICS NTE5324
Manufacturer Part No:
NTE5324
Newark Part No.:
06M7447
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NTE5324 is a single-phase silicon Bridge Rectifier with silver-plated copper terminals and through hole mounting for #8 screw. The bridge rectifier features superior thermal design and surge overload rating of 400A (Peak).
  • 280V Maximum RMS bridge input voltage
  • 400V Maximum DC blocking voltage

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
25A
Bridge Rectifier Case Style:
Module
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

1,146 in stock

Price for: Each

1+ $2.89 10+ $2.33 100+ $1.86 500+ $1.63 More pricing

Buy

Bridge Rectifier Diode, Single, 400 V, 15 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

123 in stock

Price for: Each

1+ $2.68 10+ $2.28 100+ $1.82 500+ $1.59 More pricing

Buy

Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.1 V, 4 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

10+ $2.47 100+ $1.99 250+ $1.84 500+ $1.65 More pricing

Buy

Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.2 V, 4 Pins

MULTICOMP

424 in stock

Price for: Each

1+ $1.16 Promotional price 10+ $1.16 Promotional price 50+ $1.07 Promotional price 100+ $1.07 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.