Low

NTE5322 - 

Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.1 V, 4 Pins

NTE ELECTRONICS NTE5322

The actual product may differ from image shown

Manufacturer Part No:
NTE5322
Newark Part No.:
06M7446
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE5322 is a single-phase silicon Bridge Rectifier with silver-plated copper terminals and through hole mounting for #8 screw. The bridge rectifier features superior thermal design and surge overload rating of 400A (Peak).
  • 140V Maximum RMS bridge input voltage
  • 200V Maximum DC blocking voltage

Applications

Power Management

Product Information

:
Single
:
200V
:
25A
:
Module
:
1.1V
:
4Pins
:
125°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR/FAIRCHILD

Bridge Rectifier Diode, Single, 100 V, 15 A, Module, 1.1 V, 4 Pins

105 in stock

Each

1+ $2.69 10+ $2.29 25+ $2.14 50+ $1.98 More Pricing...

Add

ON SEMICONDUCTOR/FAIRCHILD

Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.1 V, 4 Pins

21 in stock

Each

1+ $2.75 10+ $2.34 25+ $2.18 50+ $2.03 More Pricing...

Add

ON SEMICONDUCTOR/FAIRCHILD

Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.1 V, 4 Pins

43 in stock
Add

MULTICOMP

Bridge Rectifier Diode, Single, 100 V, 25 A, Module, 1.2 V, 4 Pins

4,226 in stock

Each

1+ $2.41 10+ $1.95 50+ $1.46 100+ $1.27 More Pricing...

Add

MULTICOMP

Bridge Rectifier Diode, Single, 200 V, 25 A, Module, 1.2 V, 4 Pins

248 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

278 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/11/17
$4.87 $ 4.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.87
50 + $4.68
100 + $4.50
250 + $4.33
500 + $4.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.