NTE ELECTRONICS  NTE519  Rectifier Diode, General Purpose, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

NTE ELECTRONICS NTE519

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The NTE519 is a silicon Rectifier Diode for ultrafast switching applications. Color band denotes cathode end polarity.
  • 75V Reverse voltage
  • 500mA Repetitive peak forward current
  • 4pF at 1MHz Capacitance

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-35
  • Diode Configuration: Single
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 8ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/291
  •  132/291

Availability

Availability:  178


  • 178 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.708 $0.708

Buy

Price

Quantity List Price
1 - 99 $0.708
100 - 499 $0.666
500 - 999 $0.654
1000 - 1999 $0.636
2000+ $0.606
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K9570
1N4148

1N4148

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 1 A

86,075 

Price for: Each 1

1+ $0.10 10+ $0.051 100+ $0.018 1000+ $0.012

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
58K9617
1N914

1N914

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

57,501 

Price for: Each 1

1+ $0.10 10+ $0.056 100+ $0.019 1000+ $0.013

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
80K0993
1N4148.

1N4148.

MULTICOMP

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

30,129 

Price for: Each 1

1+ $0.083 10+ $0.069 100+ $0.024 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
58K9619
1N914B

1N914B

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

18,269 

Price for: Each 1

1+ $0.10 10+ $0.056 100+ $0.019 1000+ $0.013

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
58K9576
1N4454

1N4454

FAIRCHILD SEMICONDUCTOR

Rectifier Diode, Single, 75 V, 200 mA, 1 V, 4 ns, 4 A

38,510 

Price for: Each 1

1+ $0.10 10+ $0.072 100+ $0.025 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
18C5763
BAW76

BAW76

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 75 V, 300 mA, 1 V, 4 ns, 4 A

36,972 

Price for: Each 1

1+ $0.009 Promotional price 10+ $0.009 Promotional price 100+ $0.009 Promotional price 1000+ $0.009 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
58K9575
1N4448

1N4448

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 300 mA, 1 V, 4 ns, 4 A

2,366 

Price for: Each 1

1+ $0.10 10+ $0.072 100+ $0.025 1000+ $0.017

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
58K9571
1N4149

1N4149

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 500 mA, 1 V, 4 ns, 4 A

5,579 

Price for: Each 1

1+ $0.011 Promotional price 10+ $0.011 Promotional price 100+ $0.011 Promotional price 1000+ $0.011 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
Suggested Substitutes
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

4,043 

Price for: Cut Tape 1

1+ $0.063 10+ $0.052 100+ $0.018 1000+ $0.013

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

220,000 

Price for: Full Reel 1

10000+ $0.009 25000+ $0.008 50000+ $0.006

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought