Low

NTE4960 - 

TVS Diode, NTE4900 Series, Unidirectional, 64.1 V, 103 V, 2 Pins

NTE4960 - TVS Diode, NTE4900 Series, Unidirectional, 64.1 V, 103 V, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE4960
Newark Part No.:
31C4280
Product Range
NTE4900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NTE4900 Series
:
Unidirectional
:
64.1V
:
103V
:
-
:
2Pins
:
71.3V
:
78.8V
:
1.5kW
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE4900 series surge clamping Transient Overvoltage Suppressor Diode designed to protect voltage sensitive components from high energy voltage transients. The device has become very important as a consequence of their high surge capability, extremely fast response time and low incremental surge resistance (Rs). It has a peak pulse power rating of 1500W for 1ms. It can protect integrated circuits, hybrids, CMOS, MOS and other voltage sensitive components in a broad range of applications.
  • -65 to 175°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Automotive, Power Management, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

708 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$2.02 $ 2.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.02
50 + $1.85
100 + $1.72
500 + $1.63
1000 + $1.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.