Low

NTE491 - 

MOSFET Transistor, N Channel, 200 mA, 60 V, 9 ohm, 10 V, 3 V

NTE491 - MOSFET Transistor, N Channel, 200 mA, 60 V, 9 ohm, 10 V, 3 V

The actual product may differ from image shown

Manufacturer Part No:
NTE491
Newark Part No.:
06M7428
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE491 is a N-channel enhancement-mode MOSFET for use with high speed switching applications.
  • High density cell design for low static drain-to-source ON-resistance
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability

Applications

Power Management

Product Information

:
N Channel
:
200mA
:
60V
:
9ohm
:
10V
:
3V
:
350mW
:
TO-92
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$0.523 $ 0.52
Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price
100 + $0.523
500 + $0.496
1000 + $0.473
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.