Low

NTE ELECTRONICS  NTE458  JFET Transistor, Junction Field Effect, -50 V, 500 µA, 12 mA, -1.5 V, TO-92, RF FET

NTE ELECTRONICS NTE458
Manufacturer Part No:
NTE458
Newark Part No.:
29C4607
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NTE458 is a 50V Silicon N-channel JFET Transistor used as general purpose low noise audio frequency amplifier.
  • Very low noise
  • Low gate current

 

Product Information

Breakdown Voltage Vbr:
-50V
Zero Gate Voltage Drain Current Idss Min:
500µA
Zero Gate Voltage Drain Current Idss Max:
12mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-1.5V
Transistor Case Style:
TO-92
Transistor Type:
RF FET
No. of Pins:
3 Pin
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Authorized Distributor