New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE457 - N CHANNEL JFET, -25V, TO-92

NTE ELECTRONICSNTE457
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
29C4606
Manufacturer Part No:
NTE457

Technical Data Sheet (20.41KB) EN
Technical Data Sheet (20.41KB) EN

Product Information
  • N CHANNEL JFET, -25V, TO-92
  • Transistor Type: JFET
  • Breakdown Voltage Vbr: -25V
  • Gate-Source Cutoff Voltage Vgs(off) Max: 6V
  • Power Dissipation Pd: 310mW
  • No. of Pins: 3
  • Current Rating: 5mA
  • Operating Temperature Range: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

920 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.68  

  1. Qty

Price

Qty Price
1  - 99 $1.68
100  - 499 $1.60
500  - 999 $1.57
1000  - 1999 $1.52
2000+  $1.44
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1489
Price
For: 1 Each
1+
$4.38

1489 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

910
Price
For: 1 Each
1+
$9.66

910 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (JFETs) OR (NTE457)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$4.38
1 Each
$9.66