New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE451 - JFET, -25V, 20mA, TO-92-3

NTE ELECTRONICSNTE451
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
29C4598
Manufacturer Part No:
NTE451

Technical Data Sheet (23.15KB) EN
Technical Data Sheet (23.15KB) EN

Product Information
  • JFET, -25V, 20mA, TO-92-3
  • Transistor Type: JFET
  • Breakdown Voltage Vbr: -25V
  • Zero Gate Voltage Drain Current Idss Min: 4mA
  • Zero Gate Voltage Drain Current Idss Max: 20mA
  • Gate-Source Cutoff Voltage Vgs(off) Max: -4V
  • No. of Pins: 3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

508 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.44  

  1. Qty

Price

Qty Price
1  - 99 $1.44
100  - 499 $1.37
500  - 999 $1.35
1000  - 1999 $1.31
2000+  $1.24
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MPX02P

MULTICOMP

TRANSISTOR PAD

Thickness:3.43mm; Accessory Type:Transistor Pad; For Use With:TO-92 Packages ; RoHS Compliant: Yes;

16334
Price
For: 1 Each
1+
$0.035
250+
$0.032
500+
$0.028
1,000+
$0.025
more...

16334 available to ship today
575200B00000G

AAVID THERMALLOY

HEAT SINK

Packages Cooled:TO-92; Thermal Resistance:60°C/W; External Height - Imperial:0.72"; External Height - Metric:18.29mm; External Width - Imperial:0.602";

1587
Price
For: 1 Each
1+
$0.999
10+
$0.971
100+
$0.935
500+
$0.899
more...

1587 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (JFETs) OR (NTE451)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

MULTICOMP MPX02P
1 Each
$0.035
AAVID THERMALLOY 575200B00000G
1 Each
$0.999