Low

NTE ELECTRONICS  NTE312  JFET Transistor, Junction Field Effect, -30 V, 5 mA, 15 mA, -6 V, TO-92, JFET

NTE ELECTRONICS NTE312
Manufacturer Part No:
NTE312
Newark Part No.:
29C5294

The actual product may differ from image shown

Product Overview

The NTE312 is a N-channel silicon JFET (Junction Field Effect Transistor), designed for VHF amplifier and mixer applications. High trans conductance and high power gain. Drain and gate leads separated for high maximum stable gain.
  • Cross-modulation minimized by square-law transfer characteristic
  • High power gain
  • Drain and gate leads separated for high maximum stable gain
  • Cross-modulation minimized by square-law transfer characteristic

 

Product Information

Breakdown Voltage Vbr:
-30V
Zero Gate Voltage Drain Current Idss Min:
5mA
Zero Gate Voltage Drain Current Idss Max:
15mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-6V
Transistor Case Style:
TO-92
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
125°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products