Low

NTE ELECTRONICS  NTE3047  Triac Output Optocoupler, DIP, 6 Pins, 7.5 kV, 250 V

NTE ELECTRONICS NTE3047

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The NTE3047 is an Opto-isolator consists of a gallium arsenide infrared emitting diode, optically coupled to a silicon bilateral switch and is designed for applications requiring isolated TRIAC triggering, low current isolated AC switching, high electrical isolation (to 7500V peak), high detector standoff voltage, small size.
  • 3V Reverse voltage
  • 1A Peak repetitive surge current

Applications

Consumer Electronics

Customers Also bought

Product Information

Optocoupler Case Style:
DIP
No. of Pins:
6Pins
Isolation Voltage:
7.5kV
Triac Operating Mode:
-
Peak Repetitive Off-State Voltage, Vdrm:
250V
Packaging:
Each
Product Range:
Input Current:
10 mA
Opto Case Style:
DIP
No. of Channels:
1
SVHC:
To Be Advised
Output Voltage:
250 V
Optocoupler Output Type:
Phototriac

Find similar products  grouped by common attribute

Legislation and Environmental

Applications

  • Consumer Electronics

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations