Low

NTE2V275 - 

TVS Varistor, 275 V, 330 V, NTE2V Series, 685 V, Disc 16mm, Metal Oxide Varistor (MOV)

NTE2V275 - TVS Varistor, 275 V, 330 V, NTE2V Series, 685 V, Disc 16mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer Part No:
NTE2V275
Newark Part No.:
31C3459
Product Range
NTE2V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
275V
:
330V
:
NTE2V Series
:
685V
:
Disc 16mm
:
Metal Oxide Varistor (MOV)
:
4.5kA
:
-40°C
:
85°C
:
72J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE2V275 is a 16mm Metal Oxide Varistor Device with high transient current handling capability when high voltage is applied. Static resistance is, however, very high under low voltage conditions, permitting low standby drain currents. Low capacitance. Low overshoot characteristics. Very low temperature coefficient.

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

426 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$2.96 $ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.96
50 + $2.81
100 + $2.76
500 + $2.63
1000 + $2.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.