Low

NTE2V250 - 

TVS Varistor, MOV, 250 V, 320 V, NTE2V Series, 630 V, Disc 16mm, Metal Oxide Varistor (MOV)

NTE2V250 - TVS Varistor, MOV, 250 V, 320 V, NTE2V Series, 630 V, Disc 16mm, Metal Oxide Varistor (MOV)

The actual product may differ from image shown

Manufacturer Part No:
NTE2V250
Newark Part No.:
15M1921
Product Range
NTE2V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250V
:
320V
:
NTE2V Series
:
630V
:
Disc 16mm
:
Metal Oxide Varistor (MOV)
:
4.5kA
:
-40°C
:
85°C
:
70J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE2V250 is a 4.5kA Metal Oxide Varistor features a barrier layer that gives the user fast response time. This device has a high transient current handling capability when high voltage is applied. Static resistance is, however, very high under low voltage conditions, permitting low standby drain currents. The maximum electrical energy which can be dissipated within the varistor by a single impulse of 10 x 1000ms current waveform with continuous voltage applied. Energy ratings are based on a shift of varistor voltage of less than 10% of the initial value.
  • Excellent voltage clamping characteristics
  • Very low temperature coefficient
  • Low standby current
  • High energy capability
  • The value for n is greater
  • Very low leakage current
  • Low capacitance
  • Low overshoot characteristics
  • <35ns Fast response time

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

170 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.46 $ 2.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.89
50 + $2.75
100 + $2.70
500 + $2.57
1000 + $2.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.