Please refer to product description
- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 31C3754
- Manufacturer Part No:
- NTE293
-
- Technical Data Sheet (20.87KB) EN
- RF TRANSISTOR, NPN, -3V, 200MHZ, TO-92
- Transistor Polarity: NPN
- Collector Emitter Voltage V(br)ceo: 50V
- Transition Frequency Typ ft: 200MHz
- Power Dissipation Pd: 1W
- DC Collector Current: 1A
- DC Current Gain hFE: 240
- No. of Pins: 3
- RoHS Compliant: Yes
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.11
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.11 |
| 100 - 499 | $2.01 |
| 500 - 999 | $1.97 |
| 1000 - 1999 | $1.91 |
| 2000+ | $1.81 |
|
|
- RoHS Compliance: Yes


