Low

NTE ELECTRONICS  NTE254  Bipolar (BJT) Single Transistor, Darlington, PNP, -80 V, 150 W, 16 A, 2000 hFE

NTE ELECTRONICS NTE254
Manufacturer Part No:
NTE254
Newark Part No.:
30C9847
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-80V
Transition Frequency ft:
-
Power Dissipation Pd:
150W
DC Collector Current:
16A
DC Current Gain hFE:
2000hFE
Transistor Case Style:
TO-126
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products