New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE236 - RF BJT, NPN, 25V, 6A, 27MHZ, TO-220AB

NTE ELECTRONICSNTE236
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
31C3573
Manufacturer Part No:
NTE236

Technical Data Sheet (49.17KB) EN
Technical Data Sheet (49.17KB) EN

Product Information
  • RF BJT, NPN, 25V, 6A, 27MHZ, TO-220AB
  • Transistor Polarity: NPN
  • Collector Emitter Voltage V(br)ceo: 25V
  • Transition Frequency ft: 27MHz
  • Power Dissipation Pd: 18W
  • DC Collector Current: 6A
  • DC Current Gain hFE: 180
  • No. of Pins: 3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 314

Catalog Page/Catalog Number:

314 / 131

314 / 130

Availability

21 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.20  

  1. Qty

Price

Qty Price
1  - 49 $9.20
50  - 99 $8.77
100  - 499 $8.59
500  - 999 $8.34
1000+  $7.91
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
273-AB

WAKEFIELD SOLUTIONS

HEAT SINK, TO-218, TO-220

Packages Cooled:TO-218 / TO-220; Thermal Resistance:49°C @ 2W; External Height - Imperial:0.375"; External Height - Metric:9.5mm; External Width - Imperial:0.752";

5736
Price
For: 1 Each
1+
$0.361
10+
$0.344
25+
$0.327
50+
$0.317
more...

5736 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1582
Price
For: 1 Each
1+
$4.38

1582 available to ship today
TP0006

NTE ELECTRONICS

THERMAL INSULATORS, THERMO PAD, TO-220

Insulator Body Material:Fibreglass / Silicone Elastomer; Thermal Conductivity:0.9W/m.K; Breakdown Voltage Vbr:4.5kV; Thickness:0.229mm; Volume Resistivity:10ohm-m;

383
Price
For: Pack of 5
1+
$1.29
100+
$1.22
500+
$1.19
1,000+
$1.16
more...

383 available to ship today
MK3311

MULTICOMP

FIXING KIT

Fixing Type:(Not Available); For Use With:SOT-93, TO-126, TO-220 Packages ; RoHS Compliant: Yes;

282
Price
For: Pack of 10
1+
$2.52
100+
$2.25
250+
$2.06
500+
$1.90
more...

282 available to ship today
NTE422

NTE ELECTRONICS

Product Description:Insulator kit for TO-220 (plastic TO-66)

RoHS Compliant: Yes;

181
Price
For: Pack of 2
1+
$2.12
100+
$2.00
500+
$1.96
1,000+
$1.91
more...

181 available to ship today
SPC22123

DURATOOL

SOLDER WIRE, 60/40 SN/PB, 190°C, 0.5LB

External Diameter - Metric:0.635mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

79
Price
For: 1 Each
1+
$20.76
5+
$18.73
10+
$16.77
25+
$14.59

79 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Transistors - Bipolar - RF) OR (NTE236)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WAKEFIELD SOLUTIONS 273-AB
1 Each
$0.361
1 Each
$4.38
Pack of 5
$1.29