New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - NTE2329 - RF TRANSISTOR, PNP, -3V, 25MHZ

NTE ELECTRONICSNTE2329
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
31C3550
Manufacturer Part No:
NTE2329

Technical Data Sheet (49.55KB) EN
Technical Data Sheet (49.55KB) EN

Product Information
  • RF TRANSISTOR, PNP, -3V, 25MHZ
  • Transistor Polarity: PNP
  • Collector Emitter Voltage V(br)ceo: 200V
  • Transition Frequency Typ ft: 25MHz
  • Power Dissipation Pd: 150W
  • DC Collector Current: 15A
  • DC Current Gain hFE: 160
  • No. of Pins: 3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

63 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $9.73  

  1. Qty

Price

Qty Price
1  - 49 $9.73
50  - 99 $9.35
100  - 499 $9.17
500  - 999 $8.89
1000+  $8.42
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1489
Price
For: 1 Each
1+
$4.38

1489 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

910
Price
For: 1 Each
1+
$9.66

910 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Transistors - Bipolar - RF) OR (NTE2329)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$4.38
1 Each
$9.66