NTE ELECTRONICS  NTE2325  Bipolar (BJT) Single Transistor, NPN, 800 V, 15 MHz, 50 W, 3 A, 10

NTE ELECTRONICS NTE2325

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31C3548
  • Manufacturer Part No NTE2325

Product Overview


The NTE2325 is a 800V Silicon NPN Transistor used as high voltage switch.
  • High reverse voltage (Vcbo = 900V maximum)
  • High speed switching tf = 0.7µs maximum

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 800V
  • DC Collector Current: 3A
  • DC Current Gain hFE: 10
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 50W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-220
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 15MHz

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.88 $2.88

Buy

Price

Quantity List Price
1 - 49 $2.88
50 - 99 $2.75
100 - 499 $2.69
500 - 999 $2.61
1000+ $2.48
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought