Low

NTE ELECTRONICS  NTE1934  Linear Voltage Regulator, Fixed, 8V to 30V input, 5V/2A out, TO-3-3

NTE ELECTRONICS NTE1934
Manufacturer Part No:
NTE1934
Newark Part No.:
31C1796
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NTE1934 is a Positive Voltage Regulator ideal combination of passivated power transistor and high reliability flip-chip circuit. It features ±2% precise setting voltage and 45V wide input voltage range.
  • Built-in current fold-back protection
  • 2°C/W Junction-to-case, RthJC thermal resistance

 

Product Information

Output Type:
Fixed
Input Voltage Min:
8V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
2A
Linear Regulator Case Style:
TO-3
No. of Pins:
3Pins
Operating Temperature Min:
-20°C
Operating Temperature Max:
80°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor