Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 31C3270
- Manufacturer Part No:
- NTE1784
-
- Technical Data Sheet (89.49KB) EN
Product Information
- IC, TV HORIZONTAL PROCESSOR, 16-DIP
- Video Processor Application: B/W and Color Television Receivers
- Supply Voltage Min: 10V
- Supply Voltage Max: 13.2V
- Power Dissipation Pd: 1W
- IC Mounting: Through Hole
- TV / Video Case Style: DIP
Availability
5 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $14.33
Price
| Qty | Price |
|---|---|
| 1 - 24 | $14.33 |
| 25 - 49 | $13.77 |
| 50 - 99 | $13.50 |
| 100 - 249 | $13.08 |
| 250+ | $12.52 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


