Low

NTE177 - 

Fast / Ultrafast Diode, General Purpose, 200 V, 250 mA, Single, 1.25 V, 50 ns, 5 A

NTE177 - Fast / Ultrafast Diode, General Purpose, 200 V, 250 mA, Single, 1.25 V, 50 ns, 5 A

The actual product may differ from image shown

Manufacturer Part No:
NTE177
Newark Part No.:
29C4460
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE177 is a general purpose Silicon Rectifier for switching applications. Color band denotes cathode end polarity.
  • 150V Continuous reverse voltage
  • 250mA Forward DC current
  • 625mA Repetitive peak forward current
  • 400mW Total power dissipation

Applications

Power Management

Product Information

:
200V
:
250mA
:
Single
:
1.25V
:
50ns
:
5A
:
175°C
:
DO-35
:
2 Pin
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

457 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.789 $ 0.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.876
50 + $0.804
100 + $0.747
500 + $0.708
1000 + $0.675
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.