Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- NTE ELECTRONICS
- Newark Part Number:
- 31C3175
- Manufacturer Part No:
- NTE1672
-
- Technical Data Sheet (29.86KB) EN
Product Information
- IC, POWER SUPPLY CONTROL CIRCUIT, 16-DIP
- Controller Type: Power Supply
- Filter Terminals: Through Hole
- Frequency: 100kHz
- Input Voltage Primary Max: 18V
- No. of Pins: 16
- Operating Temperature Max: 70°C
- Operating Temperature Min: 0°C
Availability
51 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.63
Price
| Qty | Price |
|---|---|
| 1 - 49 | $6.63 |
| 50 - 99 | $6.37 |
| 100 - 499 | $6.25 |
| 500 - 999 | $6.06 |
| 1000+ | $5.74 |
|
|
Customer Reviews
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 1-390261-4 |
TE CONNECTIVITY / AMP DIP SOCKET, 16POS, PCB, 2.54MM, 7.62MM ROW Connector Type:DIP Socket; Series:-; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; (
Write a Review
|
Ask a Question
)
|
30206 |
Price For: 1 Each
|
|
|||||||||||||||
|
30206 available to ship today
|
|||||||||||||||||||
| SPC15516 |
MULTICOMP (FORMERLY FROM SPC) DIP SOCKET, 16POS, THROUGH HOLE Connector Type:DIP Socket; Series:MP; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; (
Write a Review
|
Ask a Question
)
|
4858 |
Price For: 1 Each
|
|
|||||||||||||||
|
4858 available to ship today
|
|||||||||||||||||||


