Low

NTE ELECTRONICS  NTE1664  IC, VIDEO SYNC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31C3171
  • Manufacturer Part No NTE1664

Product Information


  • MSL: -
  • No. of Pins: 22
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -20°C
  • Output Synch Type: Horizontal, Vertical
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Current: 14mA
  • Supply Voltage Max: 14.5V
  • Supply Voltage Min: 12V
  • Supply Voltage Range: 12V to 14.5V
  • TV / Video Case Style: DIP
  • Video Signal Filter: HD

Availability

Availability:  60

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.27 $7.27

Buy

Price

Quantity List Price
1 - 49 $7.27
50 - 99 $6.93
100 - 499 $6.79
500 - 999 $6.59
1000+ $6.25

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought