Low

NTE ELECTRONICS  NTE1659  Audio Control, 6V to 16V, SIP, 8 Pins, -25 °C

NTE ELECTRONICS NTE1659
Technical Data Sheet (21.26KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio Control Type:
-
Supply Voltage Range:
6V to 16V
Control Interface:
-
Audio IC Case Style:
SIP
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.