Low

NTE145A - 

Zener Single Diode, 15 V, 1 W, DO-41, 5 %, 2 Pins

NTE145A - Zener Single Diode, 15 V, 1 W, DO-41, 5 %, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE145A
Newark Part No.:
06M7372
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE145A is a single-phase Zener Diode features low impedance and excellent clamping. Color band denotes cathode end polarity.
  • 17mA Test current
  • 5μA at 11.4V Maximum leakage current
  • 1.2V at 200mA Maximum forward voltage

Applications

Industrial

Product Information

:
15V
:
1W
:
DO-41
:
5%
:
2Pins
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Zener Single Diode, 15 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

8,733 in stock
Add

ON SEMICONDUCTOR

Zener Single Diode, 15 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

1,800 in stock

Each (Supplied on Cut Tape)

1+ $0.27 50+ $0.181 100+ $0.076 250+ $0.068 More Pricing...

Add

ON SEMICONDUCTOR

Zener Single Diode, 15 V, 1 W, DO-204AL, 5 %, 2 Pins, 200 °C

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.039 6000+ $0.037 12000+ $0.035

Add

ON SEMICONDUCTOR

Zener Single Diode, 15 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

16,367 in stock

Each

1+ $0.27 10+ $0.178 100+ $0.074 500+ $0.063 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

130 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.566
50 + $0.544
100 + $0.523
250 + $0.503
500 + $0.483
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.