Low

NTE142A - 

Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins

NTE142A - Zener Single Diode, 12 V, 1 W, DO-41, 5 %, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE142A
Newark Part No.:
30C0290
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE142A is a single-phase Zener Diode features low impedance and excellent clamping. Color band denotes cathode end polarity.
  • 21mA Test current
  • 5μA at 9.1V Maximum leakage current
  • 1.2V at 200mA Maximum forward voltage

Applications

Industrial

Product Information

:
12V
:
1W
:
DO-41
:
5%
:
2Pins
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $0.205 50+ $0.188 100+ $0.175 500+ $0.166 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.474 $ 0.47
Price for:
Pack of 2
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.526
50 + $0.483
100 + $0.449
500 + $0.425
1000 + $0.405
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.