NTE ELECTRONICS  NTE116  Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

NTE ELECTRONICS NTE116

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The NTE116 is a general purpose Silicon Rectifier for low power and switching applications. Color band denotes cathode end polarity.
  • 600V Working peak reverse voltage
  • 600V DC blocking voltage
  • 420V RMS reverse voltage

Applications

Power Management
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 600V
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.1V
  • Reverse Recovery Time trr Max
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 175°C
  • Diode Case Style DO-204AL
  • No. of Pins
  • No. of Pins 2 Pin
  • Packaging Each
  • MSL -
  • Operating Temperature Min -65 °C
  • Product Range -
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/291
  •  132/291

Availability

Availability:  2,597


  • 2,597 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.933 $0.933

Buy

Price

Quantity List Price
1 - 99 $0.933
100 - 499 $0.877
500 - 999 $0.862
1000 - 1999 $0.838
2000+ $0.798
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


NTE ELECTRONICS - NTE116 - STANDARD DIODE, 1A, 600V, DO-41 5 5 1 1
done deal thanks to Newark I got the correct part, it is installed and working better than I was expect it. November 21, 2014
  • 2015-06-11T15:21:21.517-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_29C4420, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K6404
1N4002.

1N4002.

MULTICOMP

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 27,030  

Price for: Each

1+ $0.149 10+ $0.125 100+ $0.044 1000+ $0.03

Buy

see cut-off times

More stock available week commencing 9/19/16
42K2825
1N4005G

1N4005G

ON SEMICONDUCTOR

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 32,283  

Price for: Each

1+ $0.19 10+ $0.163 100+ $0.058 1000+ $0.039 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16
78K2073
1N4002-E3/54

1N4002-E3/54

VISHAY

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 16,500  

Price for: Each (Supplied on Full Reel)

5500+ $0.018 Promotional price

Buy

see cut-off times

More stock available week commencing 6/13/16
42K2816
1N4002G

1N4002G

ON SEMICONDUCTOR

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 8,494  

Price for: Each

1+ $0.19 10+ $0.163 100+ $0.058 1000+ $0.039 More pricing

Buy

see cut-off times

More stock available week commencing 7/11/16
84K8825
1N4002RLG

1N4002RLG

ON SEMICONDUCTOR

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 2,801  

Price for: Each (Supplied on Cut Tape)

1+ $0.023 Promotional price 10+ $0.023 Promotional price 100+ $0.023 Promotional price 1000+ $0.023 Promotional price

Buy

see cut-off times

More stock available week commencing 7/11/16
05R5979
1N4002-E3/54

1N4002-E3/54

VISHAY

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 4,500  

Price for: Each (Supplied on Cut Tape)

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
84K8828
1N4005RLG

1N4005RLG

ON SEMICONDUCTOR

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 2,970  

Price for: Each (Supplied on Cut Tape)

1+ $0.023 Promotional price 10+ $0.023 Promotional price 100+ $0.023 Promotional price 1000+ $0.023 Promotional price

Buy

see cut-off times

More stock available week commencing 7/11/16
42K2826
1N4005RLG

1N4005RLG

ON SEMICONDUCTOR

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 70,000  

Price for: Each (Supplied on Full Reel)

5000+ $0.015 Promotional price 10000+ $0.015 Promotional price 25000+ $0.015 Promotional price 50000+ $0.015 Promotional price

Buy

see cut-off times

More stock available week commencing 7/11/16
Suggested Substitutes
98K4995
1N4001.

1N4001.

MULTICOMP

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 49,025  

Price for: Each (Supplied on Cut Tape)

1+ $0.126 10+ $0.104 100+ $0.037 1000+ $0.025

Buy

see cut-off times

More stock available week commencing 6/13/16
26M5571
1N4005.

1N4005.

MULTICOMP

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 17,989  

Price for: Each

1+ $0.17 10+ $0.141 100+ $0.05 1000+ $0.034

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought