NTE ELECTRONICS  NTE109-5  Small Signal Diode, Germanium, Single, 80 V, 60 mA, 1 V, 500 mA

NTE ELECTRONICS NTE109-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31C2640
  • Manufacturer Part No NTE109-5

Product Specifications, Documents & More


  • Diode Case Style: DO-7
  • Diode Configuration: Single
  • Diode Type: Small Signal
  • Forward Current If(AV): 60mA
  • Forward Surge Current Ifsm Max: 500mA
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 90°C
  • Operating Temperature Min: -78°C
  • Packaging: Ammo Pack
  • Repetitive Reverse Voltage Vrrm Max: 80V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Pack of 5

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.06 $7.06

Buy

Price

Quantity List Price
1 - 49 $7.06
50 - 99 $6.73
100 - 499 $6.59
500 - 999 $6.40
1000+ $6.07
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
9 months ago
by
Cameratechs
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No technical difference. NTE 109-5 is pack of 5 devices.
9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:40.125-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_31C2640, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought