Low

NTE108 - 

Bipolar - RF Transistor, NPN, 15 V, 600 MHz, 625 mW, 50 mA, 20 hFE

NTE108 - Bipolar - RF Transistor, NPN, 15 V, 600 MHz, 625 mW, 50 mA, 20 hFE
NTE108 - Bipolar - RF Transistor, NPN, 15 V, 600 MHz, 625 mW, 50 mA, 20 hFE

The actual product may differ from image shown

Manufacturer Part No:
NTE108
Newark Part No.:
29C4417
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE108 is a silicon NPN Transistor designed for low noise, high frequency amplifiers, 1GHz local oscillator, non neutralized IF amplifiers and non saturating circuits with rise and fall time less than 2.5ns.
  • 83.3°C/W Junction-to-case thermal resistance
  • 200°C/W Junction-to-ambient thermal resistance

Applications

RF Communications

Product Information

:
NPN
:
15V
:
600MHz
:
625mW
:
50mA
:
20hFE
:
TO-92
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

308 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.26 $ 1.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.26
50 + $1.14
100 + $1.05
250 + $0.964
500 + $0.928
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.