Low

NTE ELECTRONICS  NTE101  Bipolar - RF Transistor, NPN, 25 V, 150 mW, 300 mA, 100 hFE

NTE ELECTRONICS NTE101
Manufacturer Part No:
NTE101
Newark Part No.:
29C4413
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The NTE101 is a NPN Bipolar RF Transistor with complementary mode and suitable for transistors oscillator, mixer for AM radio and medium speed switch applications.
  • 25V Collector-emitter voltage
  • 25V Collector-base voltage
  • 25V Emitter-base voltage
  • 300mA Continuous collector current

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
25V
Transition Frequency ft:
-
Power Dissipation Pd:
150mW
DC Collector Current:
300mA
DC Current Gain hFE:
100hFE
RF Transistor Case:
-
No. of Pins:
3Pins
Operating Temperature Max:
85°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • RF Communications;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor

Associated Products

Similar Products