Low

NTE-DTO180 - 

Thermostat Switch, Enclosed Disc, Auto Reset, 65°C to 85°C, Normally Closed, Panel Mount

NTE-DTO180 - Thermostat Switch, Enclosed Disc, Auto Reset, 65°C to 85°C, Normally Closed, Panel Mount

The actual product may differ from image shown

Manufacturer Part No:
NTE-DTO180
Newark Part No.:
64T5027
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NTE-DTO180 is a Disc Thermostat with snap-action contact. Open on rise function. Loose bracket, stainless steel cap. 0.250-inch quick connect terminals.
  • Automatic reset
  • Surface mount
  • 15A Current rating
  • 125VAC Voltage
  • IP20 Protection rating

Applications

Automation & Process Control

Product Information

:
85°C
:
65°C
:
Normally Closed
:
Quick Connect
:
Flange Mount
:
10A at 250VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

40 Further stock expected to ship on May 31, 2018

More stock available week commencing 7/2/18
$2.61 $ 2.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.89
50 + $2.66
100 + $2.47
500 + $2.34
1000 + $2.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.