NTE ELECTRONICS  MJ10012  Bipolar (BJT) Single Transistor, NPN, 400 V, 175 W, 10 A, 300

NTE ELECTRONICS MJ10012

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06M7347
  • Manufacturer Part No MJ10012

Product Overview


The MJ10012 is a 400V Silicon NPN Darlington Transistor designed for high voltage, high speed and power switching in inductive circuits where fall time is critical. The NTE98 is particularly suited for line operated switch mode applications.
  • HV Darlington power amplifier/switch

Applications

Power Management
Back to top

Product Information


  • Transistor Polarity NPN
  • Collector Emitter Voltage V(br)ceo 400V
  • Transition Frequency ft -
  • Power Dissipation Pd 175W
  • DC Collector Current 10A
  • DC Current Gain hFE 300
  • Transistor Case Style TO-3
  • No. of Pins 2Pins
  • Operating Temperature Max 200°C
  • MSL -
  • Operating Temperature Min -65 °C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/315
  •  132/315

Availability

Availability:  355


  • 355 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.88 $4.88

Buy

Price

Quantity List Price
1 - 49 $4.88
50 - 99 $4.66
100 - 499 $4.56
500 - 999 $4.43
1000+ $4.20
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought