Low

LM317T - 

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/2.2A out, TO-220-3

LM317T - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/2.2A out, TO-220-3
LM317T - Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/2.2A out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
LM317T
Newark Part No.:
32M2973
Also Known As:
GTIN UPC EAN: 768249153498
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317T is a 3-terminal Adjustable Positive Voltage Regulator capable of supplying in excess of 1.5A over a 1.2 to 37V output range. This device is exceptionally easy to use and both line and load regulation is better than standard fixed regulators. In addition to higher performance than fixed regulators, the NTE956 offers full overload protection available only in IC's. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are needed unless the device is situated far from the input filter capacitors in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.
  • Adjustable output down to 1.2V
  • Guaranteed 1.5A output current
  • 0.01%/V Typical line regulation
  • 0.1% Typical load regulation
  • Current limit constant with temperature
  • 100% Electrical burn-in
  • Eliminates the need to stock many voltages
  • 80dB Ripple rejection

Applications

Power Management

Product Information

:
Adjustable
:
4.2V
:
40V
:
-
:
1.2V
:
37V
:
2.2A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 768249153498

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Three-Terminal Adjustable Regulator

755 in stock

Each

1+ $2.03 10+ $1.73 100+ $1.38 500+ $1.21 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-220-3

1,553 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.32 $ 1.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.46
50 + $1.34
100 + $1.25
500 + $1.18
1000 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.