Low

NTE ELECTRONICS  HW112  Through Hole Resistor, Metal Film, Metal Film Resistor, 120 ohm, 500 mW, ± 2%, 350 V, Axial Leaded

NTE ELECTRONICS HW112
Technical Data Sheet (854.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HW112 is a Metal Film Resistor with axial leaded terminals. This through hole mount resistor is 350V voltage rated with ±2% resistance tolerance.
  • -55 to 155°C Operating temperature range

 

Product Information

Product Range:
Metal Film Resistor
Resistance:
120ohm
Power Rating:
500mW
Resistance Tolerance:
± 2%
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 200ppm/°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Substitutes

RLR20C1200GS

RLR20C-1/2-1200-G-S

INTERNATIONAL RESISTIVE

0

Price for: Each (Supplied on Full Reel)

1000+ $1.53 2000+ $1.47 3000+ $1.44 5000+ $1.33 More pricing

Buy
RLR20C1200GPB14

Resistor,Metal Film,120Ohms,350WV,2+/-% Tol,100ppm-TC,RLR-MilStyle

VISHAY

0

Price for: Each

1+ $2.00 500+ $1.05 5000+ $0.922

Buy
RLR20C1200GPRE5

RLR20, 120 Ohm, +/- 2%, 0.1% Failure Rate

VISHAY

0

Price for: Each (Supplied on Full Reel)

500+ $0.664 1000+ $0.622 1500+ $0.588

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.