Low

NTE ELECTRONICS  HW016  Through Hole Resistor, Metal Film, 16 ohm, 350 V, Axial Leaded, 500 mW, ± 2%, HW Series

NTE ELECTRONICS HW016
Manufacturer Part No:
HW016
Newark Part No.:
33C4800
Product Range
HW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
16ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 2%
Product Range:
HW Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.