Low

NTE ELECTRONICS  HW015  Through Hole Resistor, Metal Film, 15 ohm, 350 V, Axial Leaded, 500 mW, ± 2%, HW Series

NTE ELECTRONICS HW015
Manufacturer Part No:
HW015
Newark Part No.:
33C4799
Product Range
HW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resistance:
15ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 2%
Product Range:
HW Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.