Low

NTE ELECTRONICS  C5799CP  MULTI-PURPOSE TOOL, 4 ", STAINLESS STEEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 85R5923
  • Manufacturer Part No C5799CP

Product Information


  • For Use With: -
  • Length: 4"
  • SVHC: To Be Advised
  • Tool Body Material: Stainless Steel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2054
  •  130/2050

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Contact me when back in stock

Substitutes

  • 17T1745 - NTE ELECTRONICS-C5799BCP-MULTI-PURPOSE TOOL, 4 ", STAINLESS STEEL
  • 17T1742 - NTE ELECTRONICS-C2899CP-MULTI-PURPOSE TOOL, 3 ", STAINLESS STEEL

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $33.14

Buy

Price

Quantity List Price
1 - 24 $33.14
25 - 49 $31.58
50 - 99 $30.95
100 - 249 $30.01
250+ $28.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17T1745
C5799BCP

C5799BCP

NTE ELECTRONICS

MULTI-PURPOSE TOOL, 4 ", STAINLESS STEEL

MULTI-PURPOSE TOOL, 4 ", STAINLESS STEEL; Length:4"; For Use With:-; Features:Pliers, light, wire cutter & stripper, knife, file, screwdrivers, awl, can opener, saw, scissors; Tool Body Material:Stainless Steel

  Write a Review | Ask a Question

6

1+ $35.62 25+ $33.94 50+ $33.27 100+ $32.26 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

17T1742
C2899CP

C2899CP

NTE ELECTRONICS

MULTI-PURPOSE TOOL, 3 ", STAINLESS STEEL

MULTI-PURPOSE TOOL, 3 ", STAINLESS STEEL; Length:3"; For Use With:-; Features:Pliers, light, wire cutter & stripper, knife, saw, screwdrivers, bottle & can opener, awl, file; Tool Body Material:Stainless Steel

  Write a Review | Ask a Question

2

1+ $30.01 10+ $27.25 25+ $24.35 50+ $22.90 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought