Low

NTE ELECTRONICS  C20136MBCP  FOLDING KNIFE, 6", STAINLESS STEEL

NTE ELECTRONICS C20136MBCP
Technical Data Sheet (3.55MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Knife Type:
Folding
Blade Material:
Stainless Steel
Blade Length:
6"
Blade Width:
3.5"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

FOLDING KNIFE, 6.25", STAINLESS STEEL

NTE ELECTRONICS

10:  in stock

Price for: Each

1+ $28.35 25+ $27.06 50+ $26.28 100+ $25.50 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.