NTE ELECTRONICS  C07BCP  FOLDING KNIFE, 7", STAINLESS STEEL

NTE ELECTRONICS C07BCP

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Blade Length: 7"
  • Blade Material: Stainless Steel
  • Blade Width: 4.25"
  • Knife Type: Folding
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/2048

Availability

Availability: No Longer Manufactured


Substitutes

  • 17T1740 - FOLDING KNIFE, 6.25", STAINLESS STEEL
  • 17T1741 - FOLDING KNIFE, 6", STAINLESS STEEL

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17T1740
C09CP

C09CP

NTE ELECTRONICS

FOLDING KNIFE, 6.25", STAINLESS STEEL

30 

Price for: Each 1

1+ $21.30 25+ $20.33 50+ $19.74 100+ $19.15

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

17T1741
C20136MBCP

C20136MBCP

NTE ELECTRONICS

FOLDING KNIFE, 6", STAINLESS STEEL

0

Price for: Each 1

1+ $17.04 25+ $16.26 50+ $15.79 100+ $15.32

Buy
    More stock available week commencing 2/29/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought