Low

90320 - 

Ceramic Disc & Plate Capacitor, 0.02 µF, 1 kV, 90000 Series, +80%, -20%, Radial Leaded, Z5V

90320 - Ceramic Disc & Plate Capacitor, 0.02 µF, 1 kV, 90000 Series, +80%, -20%, Radial Leaded, Z5V

The actual product may differ from image shown

Manufacturer Part No:
90320
Newark Part No.:
33C9104
Product Range
90000 Series
Also Known As:
GTIN UPC EAN: 768249121435
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.02µF
:
1kV
:
90000 Series
:
+80%, -20%
:
Radial Leaded
:
Z5V
:
Each
:
7.5mm
:
-25°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 90320 is a radial leaded Ceramic Disc/Monolithic Fixed Ceramic Capacitor with Z5V dielectric.
  • 2500VDC Withstand voltage

Applications

Consumer Electronics, Communications & Networking

Also Known As

GTIN UPC EAN: 768249121435

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

912 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.806 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.806
50 + $0.74
100 + $0.688
500 + $0.652
1000 + $0.621
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.