Low

74-6SG8A-C - 

Fuse, Cartridge, 8 A

74-6SG8A-C - Fuse, Cartridge, 8 A

The actual product may differ from image shown

Manufacturer Part No:
74-6SG8A-C
Newark Part No.:
27T7240
Also Known As:
GTIN UPC EAN: 768249228448
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rated voltage: 125V / 250V 6mm x 30mm RoHS compliant Breaking capacity: 125VAC, 10kA; 250VAC, 200A 100mA to 3A Slow-Blow 110%: 4 hours (min) 135%: 1 hour (max) 200%: 5~120 seconds (max) 4A to 20A Slow Blow 110% 4 hours (min) 135% 1 hour (max)200% 12~120 seconds

Also Known As

GTIN UPC EAN: 768249228448

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Jan 23, 2018

More stock available week commencing 2/5/18
$2.27 $ 2.27
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.