Low

74-6SG3A-C - 

Fuse, Cartridge, 3 A

74-6SG3A-C - Fuse, Cartridge, 3 A

The actual product may differ from image shown

Manufacturer Part No:
74-6SG3A-C
Newark Part No.:
27T7236
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rated voltage: 125V / 250V 6mm x 30mm RoHS compliant Breaking capacity: 125VAC, 10kA; 250VAC, 200A 100mA to 3A Slow-Blow 110%: 4 hours (min) 135%: 1 hour (max) 200%: 5~120 seconds (max) 4A to 20A Slow Blow 110% 4 hours (min) 135% 1 hour (max)200% 12~120 seconds

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

Alternatives Available

20X1105 - 6 X 30MM GLASS SLOW BLOW 3A 5 PACK

14P8876 - FUSE-MINIATURE 3AG EQUIVALENT 6 X 30MM GLASS 3A 125V/250V SLOW BLOW

$1.79 $ 1.79
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.79
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.