Low

74-6FC15A-C - 

Fuse, Cartridge, 15 A

74-6FC15A-C - Fuse, Cartridge, 15 A

The actual product may differ from image shown

Manufacturer Part No:
74-6FC15A-C
Newark Part No.:
27T7212
Also Known As:
GTIN UPC EAN: 768249230441
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
15A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rated Voltage: 125V / 250VBreaking Capacity: 125VAC, 10kA; 250VAC, 200ARoHS compliant Ampere Rating Opening Time 110% 4 hours min. 135% 1 hour max. 200% 120 seconds max.

Also Known As

GTIN UPC EAN: 768249230441

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$2.82 $ 2.82
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.