New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NTE ELECTRONICS - 74-5FG2A - FUSE, CARTRIDGE, 2A, 250V, FAST ACTING

NTE ELECTRONICS74-5FG2A
Image is for illustrative purposes only.
Please refer to product description
NTE ELECTRONICS
Manufacturer:
NTE ELECTRONICS
Newark Part Number:
14P8464
Manufacturer Part No:
74-5FG2A

Technical Data Sheet (866.48KB) EN
Technical Data Sheet (866.48KB) EN

Product Information
  • FUSE, CARTRIDGE, 2A, 250V, FAST ACTING
  • Voltage Rating VAC: 250V
  • Fuse Current: 2A
  • Breaking Capacity: 10kA @ 125V AC, 20A @ 250V AC
  • Fuse Size Metric: 5mm x 20mm
  • Fuse Size Imperial: 0.2" x 0.79"
  • Blow Characteristic: Fast Acting
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

297 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.096  

  1. Qty

Price

Qty Price
1  - 1999 $0.096
2000+  $0.086
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
BK/GMA-2-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

7098
Price
For: 1 Each
1+
$0.360
10+
$0.300
100+
$0.249
200+
$0.227
more...

7098 available to ship today
0235002.HXP

LITTELFUSE

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

4079
Price
For: 1 Each
1+
$0.424
10+
$0.382
100+
$0.246
1,000+
$0.185
more...

4079 available to ship today
GMA-2A

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:(Not Applicable);

105
Price
For: 1 Each
1+
$2.72
10+
$2.18
50+
$2.00
100+
$1.77
more...

105 available to ship today
GMA-2-R

COOPER BUSSMANN

CARTRIDGE FUSE CURRENT RATING:2A

VOLTAGE RATING:250V; FUSE TYPE:FAST ACTING; FUSE SIZE/GROUP:5 X 20 MM; LEADED PROCESS COMPATIBLE:NO; BODY MATERIAL:GLASS;

0
Price
For: 1 Each
5+
$1.75
100+
$1.41
250+
$1.27
500+
$1.18
more...


74-5FG2A-C

NTE ELECTRONICS

20MM X 5MM FAST BLOW F TYPE 5 PACK

9
Price
For: Pack of 5
1+
$1.29

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NTE ELECTRONICS) OR (Cartridge) OR (74-5FG2A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Each
$0.36
1 Each
$0.424
1 Each
$2.72